857-062-400-201

Heilind Number:EDA857-062-400-201
Manufacturer:EDAC
Manufacturer Number:857-062-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-400-201

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black finish, it not only elevates functionality but also adds a touch of sophistication to your setup. With an amperage rating of 5A and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable power transmission and superior heat resistance. Featuring two rows of copper alloy contacts spaced at .156 inches with a row spacing of .2 inches, it offers seamless integration for up to 62 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and efficient board-to-board connectivity.