857-062-400-207

Heilind Number:EDA857-062-400-207
Manufacturer:EDAC
Manufacturer Number:857-062-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-400-207

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for efficient power transmission, this connector boasts a 5A amperage rating and features durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts and a total of 62 positions, it ensures reliable signal integrity. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Operating flawlessly in extreme environments, it offers a wide temperature range of -40 to 105°C. Perfect for industrial applications, this straight-mount connector guarantees secure board-to-board connections, meeting essential industry standards for performance and reliability. Elevate your electronic systems with the ultimate in connectivity solutions.