857-062-400-208

Heilind Number:EDA857-062-400-208
Manufacturer:EDAC
Manufacturer Number:857-062-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-400-208

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 5A, making it perfect for demanding environments. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the 62 positions accommodate multiple connections. Whether straight-mounting or board-to-board, this connector guarantees seamless integration. Operating at temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Elevate your PCB connectivity with this essential component.