857-062-400-212

Heilind Number:EDA857-062-400-212
Manufacturer:EDAC
Manufacturer Number:857-062-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-400-212

Detailed Description

Upgrade your high-temperature applications with our durable High Temp Card Edge Connector. Designed for reliability, this black connector boasts a 5A amperage rating and features a housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCB boards. The 62 positions ensure ample room for all your connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or electronic setup. Trust in its quality and performance for all your board-to-board PCB connectivity needs.