857-062-420-202

Heilind Number:EDA857-062-420-202
Manufacturer:EDAC
Manufacturer Number:857-062-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-420-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for robust performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 5 A. With two rows and 62 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates secure PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Trust in its durability and performance for seamless board-to-board connections.