857-062-420-207

Heilind Number:EDA857-062-420-207
Manufacturer:EDAC
Manufacturer Number:857-062-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-420-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durability and reliability in demanding environments. Featuring a sleek black exterior, this connector boasts a two-row configuration with 62 positions, perfect for high-density applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees exceptional heat resistance, while the copper alloy contact material ensures optimal conductivity. Suitable for straight mount orientation, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronics projects. Trust in its quality and performance for all your connectivity needs.