857-062-420-212

Heilind Number:EDA857-062-420-212
Manufacturer:EDAC
Manufacturer Number:857-062-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-420-212

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for secure and reliable board-to-board connections. Designed for industrial applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring optimal performance even in extreme operating conditions. With a double-row configuration and 62 positions, it offers ample connectivity for complex systems. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Rated for a wide operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments with ease. Upgrade your PCB connections with this high-performance solution.