857-062-422-203

Heilind Number:EDA857-062-422-203
Manufacturer:EDAC
Manufacturer Number:857-062-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-422-203

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 5 A. With a dual-row configuration featuring 62 positions and a .156-inch pitch, it offers ample connectivity options for your PCB layout. The straight mount orientation and .2-inch row spacing make for easy integration, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse applications. Elevate your board-to-board connections with this essential component.