857-062-422-212

Heilind Number:EDA857-062-422-212
Manufacturer:EDAC
Manufacturer Number:857-062-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-422-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 5 A, it's perfect for powering various devices. The two rows of 62 positions each, spaced at .156 inches and .2 inches, provide ample connectivity options. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a range of applications. Upgrade your PCB connectivity with this reliable and high-performance connector.