857-062-424-203

Heilind Number:EDA857-062-424-203
Manufacturer:EDAC
Manufacturer Number:857-062-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-424-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contacts crafted from Copper Alloy, ensuring reliable performance. With two rows of 62 positions, it offers ample connectivity for your application. The .156-inch pitch and .2-inch row spacing provide convenient access, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of PCB connectors for seamless board-to-board connections.