857-062-424-204

Heilind Number:EDA857-062-424-204
Manufacturer:EDAC
Manufacturer Number:857-062-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-424-204

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for durability and reliability in extreme environments. With a sleek black color and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both sleek aesthetics and robust performance. Its two rows and 62 positions offer ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation to seamlessly integrate into your setup, providing stable and secure connections for your PCBs. Elevate your connectivity solutions with this essential component.