857-062-424-212

Heilind Number:EDA857-062-424-212
Manufacturer:EDAC
Manufacturer Number:857-062-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-424-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a black color and two rows of 62 positions, it offers versatility for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature environments. Elevate your connectivity with this essential component.