857-062-440-204

Heilind Number:EDA857-062-440-204
Manufacturer:EDAC
Manufacturer Number:857-062-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-440-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black color and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows with a total of 62 positions, it offers ample connectivity options for your PCB applications. The contact material of Copper Alloy guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature settings. Its straight mount orientation further enhances versatility, making it a valuable component in your electronics assembly projects. Trust in the quality and performance of this card edge connector for seamless board-to-board connections.