857-062-440-207

Heilind Number:EDA857-062-440-207
Manufacturer:EDAC
Manufacturer Number:857-062-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-440-207

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector, designed for seamless integration in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures top-notch performance and durability. With two rows of robust Copper Alloy contacts, each capable of carrying up to 5 A of power, it guarantees reliable connectivity for your PCB setups. The .156-inch pitch and .2-inch row spacing, along with 62 positions, offer ample room for versatile configurations. Engineered for convenience, this connector boasts a straightforward straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for any high-performance electronic assembly. Elevate your connectivity game with this essential product in the Board to Board PCB Connectors category.