857-062-442-201

Heilind Number:EDA857-062-442-201
Manufacturer:EDAC
Manufacturer Number:857-062-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-442-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with a total of 62 positions, ensuring seamless and efficient board-to-board connections. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees reliable conductivity even in high-temperature environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for industrial applications that demand uncompromising performance. Upgrade your PCB setup with this essential component for seamless and reliable connections.