857-062-442-207

Heilind Number:EDA857-062-442-207
Manufacturer:EDAC
Manufacturer Number:857-062-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-442-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it boasts a 5A amperage capacity and features a sturdy UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts, offering a total of 62 positions at a .156-inch pitch, this connector ensures secure and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial to consumer electronics. Trust in this essential component for seamless and durable PCB connectivity.