857-062-442-212

Heilind Number:EDA857-062-442-212
Manufacturer:EDAC
Manufacturer Number:857-062-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-442-212

Detailed Description

Upgrade your electronic connections with our high temp card edge connector. Designed for durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a dual-row design and 62 positions, it offers ample connectivity for your PCB boards. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether you're a professional or DIY enthusiast, this straight-mount connector is perfect for various applications in the electronics industry. Elevate your projects with this essential component, available now.