857-062-455-202

Heilind Number:EDA857-062-455-202
Manufacturer:EDAC
Manufacturer Number:857-062-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-455-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a sleek black design, this connector is not only aesthetically pleasing but also boasts a high amperage rating of 5A, making it suitable for a wide range of applications. Constructed with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures superior performance and longevity. With two rows and 62 positions, it offers ample connectivity options, while its straight mount orientation and .156-inch pitch allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for use in harsh environments. Trust in this connector for seamless and efficient board-to-board PCB connections.