857-062-455-203

Heilind Number:EDA857-062-455-203
Manufacturer:EDAC
Manufacturer Number:857-062-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-455-203

Detailed Description

Enhance your high-temperature PCB assembly with our cutting-edge Card Edge Connector. Designed for seamless board-to-board connectivity, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of 62 copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding environments. Upgrade now and experience seamless connectivity like never before.