857-062-455-204

Heilind Number:EDA857-062-455-204
Manufacturer:EDAC
Manufacturer Number:857-062-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-455-204

Detailed Description

Upgrade your high-temperature connection solutions with our robust Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient power transfer at a maximum amperage of 5A. The straight mount orientation allows for easy installation on your PCB, while the 62 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, ensuring seamless performance and longevity. Trust in its quality to meet your connectivity needs with excellence.