857-062-455-207

Heilind Number:EDA857-062-455-207
Manufacturer:EDAC
Manufacturer Number:857-062-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-455-207

Detailed Description

Enhance your high-temperature PCB connections with our top-notch Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With two rows of 62 positions each, it offers ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Its straight mount orientation simplifies installation, while the broad operating temperature range of -40 to 105°C caters to a variety of industrial applications. Upgrade your setup with this essential component for seamless and dependable board-to-board connections.