857-062-455-208

Heilind Number:EDA857-062-455-208
Manufacturer:EDAC
Manufacturer Number:857-062-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-455-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for black, UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety in extreme operating conditions, ranging from -40 to 105 °C. With a contact material of Copper Alloy, this connector guarantees reliable performance, meeting amperage standards of 5 A. Featuring two rows with a total of 62 positions, it offers seamless board-to-board connectivity with a pitch of .156 in and row spacing of .2 in. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.