857-062-456-201

Heilind Number:EDA857-062-456-201
Manufacturer:EDAC
Manufacturer Number:857-062-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-456-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. This essential component, in sleek black, boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. With an amperage rating of 5A and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and a pitch of .156 inches, with 62 positions, it offers versatile and secure board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential connector for seamless and high-performance electronic connections.