857-062-456-202

Heilind Number:EDA857-062-456-202
Manufacturer:EDAC
Manufacturer Number:857-062-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-456-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation at temperatures ranging from -40 to 105 °C. With two rows of 62 copper alloy contacts, it offers robust power delivery at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Ideal for a variety of applications, this connector guarantees secure board-to-board connections with optimal signal integrity. Upgrade your setup with this essential component for seamless electronic integration.