857-062-456-203

Heilind Number:EDA857-062-456-203
Manufacturer:EDAC
Manufacturer Number:857-062-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-456-203

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for reliable performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring two rows of 62 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration for your electronic assemblies. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality even in extreme conditions. Whether for industrial or commercial applications, trust in this straight-mount card edge connector to deliver exceptional connectivity.