857-062-456-204

Heilind Number:EDA857-062-456-204
Manufacturer:EDAC
Manufacturer Number:857-062-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-456-204

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh environments. With two rows of 62 copper alloy contacts, each with a pitch of .156 inches, it offers seamless connection for your electronic components. The straight mount orientation and .2-inch row spacing provide easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that demand high performance and longevity. Elevate your PCB design with this essential component for seamless board-to-board connectivity.