857-062-456-207

Heilind Number:EDA857-062-456-207
Manufacturer:EDAC
Manufacturer Number:857-062-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-456-207

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for robust performance, this connector features a 5A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in harsh environmental conditions. With two rows and 62 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Explore seamless board-to-board connectivity with this essential component.