857-062-458-201

Heilind Number:EDA857-062-458-201
Manufacturer:EDAC
Manufacturer Number:857-062-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-458-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and 62 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee reliable signal transmission. Its right-angle mount orientation allows for efficient PCB assembly, while its operating temperature range of -40 to 105°C ensures stable functionality even in extreme conditions. Upgrade your connectivity solutions with this high-performance connector.