857-062-458-203

Heilind Number:EDA857-062-458-203
Manufacturer:EDAC
Manufacturer Number:857-062-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-458-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance under extreme conditions. With two rows and 62 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Engineered for convenience, its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in various industries. Trust in its quality and performance to meet your connectivity needs with precision.