857-062-458-207

Heilind Number:EDA857-062-458-207
Manufacturer:EDAC
Manufacturer Number:857-062-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-458-207

Detailed Description

Enhance your electronic connections with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a double-row configuration and 62 positions, it offers ample connectivity for your PCBs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Featuring a right-angle mount orientation, it enables efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your setup with this high-quality, black-colored connector.