857-062-458-208

Heilind Number:EDA857-062-458-208
Manufacturer:EDAC
Manufacturer Number:857-062-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-458-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal safety. With two rows of copper alloy contacts offering a total of 62 positions, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity with this essential component.