857-062-458-212

Heilind Number:EDA857-062-458-212
Manufacturer:EDAC
Manufacturer Number:857-062-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-458-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable board-to-board connections in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 62 positions, it guarantees efficient signal transmission. Designed for right-angle mounting, it offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for applications where high performance is essential. Trust in this connector for robust and secure connections in your PCB setups.