857-062-459-201

Heilind Number:EDA857-062-459-201
Manufacturer:EDAC
Manufacturer Number:857-062-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-459-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it guarantees reliable signal transmission at a pitch of .156 inches. Boasting 62 positions and a 5A amperage rating, it's perfect for demanding electronic applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your connection solutions with this essential component.