857-062-459-203

Heilind Number:EDA857-062-459-203
Manufacturer:EDAC
Manufacturer Number:857-062-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-459-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for 62 positions. The right-angle mount orientation allows for convenient installation, while its operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your connectivity solutions with this essential component.