857-062-459-207

Heilind Number:EDA857-062-459-207
Manufacturer:EDAC
Manufacturer Number:857-062-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-459-207

Detailed Description

Enhance your high-temperature PCB connections with our sophisticated Card Edge Connector. Designed for peak performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row layout and a total of 62 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Its right-angle mount orientation adds versatility to your design, making it a must-have component for any PCB project. Upgrade your connectivity solutions with this high-performance Card Edge Connector.