857-062-459-208

Heilind Number:EDA857-062-459-208
Manufacturer:EDAC
Manufacturer Number:857-062-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-459-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is capable of handling up to 5 A of power. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in even the most demanding environments. With two rows of copper alloy contacts, a pitch of .156 in, and 62 positions, it offers seamless connectivity for your PCB applications. Mountable at a right angle, it provides flexibility in installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a dependable choice for various industrial settings. Upgrade your connectivity solutions with this essential component.