857-062-459-212

Heilind Number:EDA857-062-459-212
Manufacturer:EDAC
Manufacturer Number:857-062-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-459-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability under high temperatures. With two rows and 62 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing enable seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Its right-angle mount orientation allows for convenient installation, making it a versatile choice for your projects. Trust in our connectors for dependable and high-quality board-to-board connections.