857-062-460-203

Heilind Number:EDA857-062-460-203
Manufacturer:EDAC
Manufacturer Number:857-062-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-460-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for durability and efficiency, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in extreme environments. With two rows of copper alloy contacts, each with a pitch of .156 inches, it offers seamless data transfer across 62 positions. The straight mount orientation and 5A amperage make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your systems with this essential component, a must-have in any electronics setup.