857-062-460-207

Heilind Number:EDA857-062-460-207
Manufacturer:EDAC
Manufacturer Number:857-062-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-460-207

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in demanding environments. With two rows and a total of 62 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Its straight mount orientation and precise pitch of .156 inches, along with a row spacing of .2 inches, facilitate easy and accurate installation. Trust in this connector for secure and high-speed board-to-board connections that meet your performance standards. Elevate your PCB design with this essential component.