857-062-460-208

Heilind Number:EDA857-062-460-208
Manufacturer:EDAC
Manufacturer Number:857-062-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-460-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for top performance in challenging environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature conditions. With two rows of copper alloy contacts, it provides a secure and efficient connection for your PCB boards. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers versatility in installation. With a total of 62 positions, this connector is perfect for applications requiring multiple connections. Plus, with an operating temperature range of -40 to 105 °C, you can trust it to maintain optimal performance in any situation. Upgrade your electronic setup with this essential component.