857-062-460-212

Heilind Number:EDA857-062-460-212
Manufacturer:EDAC
Manufacturer Number:857-062-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-460-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With two rows and 62 positions, it offers ample connectivity for your PCB setup. The contact material, crafted from Copper Alloy, guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. Trust in this connector for optimal power transmission, with a 5A rating providing ample current capacity. Its straight mount orientation makes installation a breeze. Explore our range of connectors to find the perfect fit for your project.