857-062-500-202

Heilind Number:EDA857-062-500-202
Manufacturer:EDAC
Manufacturer Number:857-062-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-500-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-500-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5A. With a double-row configuration and 62 positions on a .156-inch pitch, it offers high-density connectivity for your applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your board-to-board connections with this essential component.