857-062-520-201

Heilind Number:EDA857-062-520-201
Manufacturer:EDAC
Manufacturer Number:857-062-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-520-201

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for top performance, this connector ensures reliable power transmission with an amperage of 5A. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee lasting quality, even in demanding environments. Featuring two rows and 62 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications. Upgrade your PCB connectivity with this essential component.