857-062-520-202

Heilind Number:EDA857-062-520-202
Manufacturer:EDAC
Manufacturer Number:857-062-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-520-202

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 62 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for diverse applications. Trust in its straight mount orientation for easy installation and seamless integration, making it a crucial component in your connectivity solutions.