857-062-520-207

Heilind Number:EDA857-062-520-207
Manufacturer:EDAC
Manufacturer Number:857-062-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a dual-row configuration with 62 positions, making it ideal for robust board-to-board PCB connections. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, ensuring seamless integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in harsh conditions. With copper alloy contact material and an amperage rating of 5A, it offers efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and high-performance connectivity solutions.