857-062-520-212

Heilind Number:EDA857-062-520-212
Manufacturer:EDAC
Manufacturer Number:857-062-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-520-212

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 62 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its .156-inch pitch and .2-inch row spacing provide seamless integration onto your board. Choose this Straight mount orientation connector for a secure and efficient connection solution. Elevate your PCB assembly with this essential component.