857-062-522-201

Heilind Number:EDA857-062-522-201
Manufacturer:EDAC
Manufacturer Number:857-062-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-522-201

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge Card Edge Connector. Engineered for top performance, this connector boasts a sleek black design and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a double-row layout featuring 62 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Whether you're designing a new system or upgrading an existing setup, trust in our Card Edge Connector for seamless and efficient board-to-board connections. Elevate your connectivity game today.