857-062-522-208

Heilind Number:EDA857-062-522-208
Manufacturer:EDAC
Manufacturer Number:857-062-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-522-208

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for durability and efficiency, this essential component features a sleek black finish and is crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance under extreme conditions. With two rows and 62 positions, it offers ample connectivity options, while its copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications requiring robust and resilient board-to-board PCB connectivity. Elevate your setup with this essential connector, ideal for demanding environments where performance is paramount.