857-062-524-201

Heilind Number:EDA857-062-524-201
Manufacturer:EDAC
Manufacturer Number:857-062-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-524-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring reliability in even the most demanding environments. With a double row configuration and a total of 62 positions, it offers ample connectivity for your applications. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing enable seamless integration into your circuitry. Perfect for straight mounting orientation, it provides a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Elevate your connectivity with this essential component.