857-062-540-201

Heilind Number:EDA857-062-540-201
Manufacturer:EDAC
Manufacturer Number:857-062-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-540-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and 62 positions, it offers ample connectivity options for your PCB setup. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches provide precise alignment, while a straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding industrial applications. Elevate your connectivity solutions with this essential component.